345-030-558-502

Heilind Number:EDA345-030-558-502
Manufacturer:EDAC
Manufacturer Number:345-030-558-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-502

Detailed Description

Enhance connectivity within your electronic devices with this two-row, 30-position board-to-board PCB connector. Crafted with precision and durability in mind, it features a housing material of UL 94V-0 thermoplastic polyester, ensuring safety and reliability. The copper alloy contact material guarantees efficient power transmission, while the right-angle mount orientation offers flexibility in installation. With a pitch of .1 inches and row spacing of .2 inches, it facilitates seamless PCB connections. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is a vital component for various applications in the electronics industry. Upgrade your connectivity solutions with this high-quality connector, designed to meet your performance needs.