345-030-558-503

Heilind Number:EDA345-030-558-503
Manufacturer:EDAC
Manufacturer Number:345-030-558-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-503

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features two rows with a total of 30 positions, offering ample space for efficient signal transmission. The right-angle mount orientation ensures easy installation in tight spaces, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inches, this connector delivers reliable power with a low amperage of 3A. Whether you're designing for industrial automation or consumer electronics, its wide operating temperature range of -40 to 105°C ensures optimal performance in any environment.Upgrade your PCB connectivity with this versatile and dependable board-to-board connector.