345-030-558-508

Heilind Number:EDA345-030-558-508
Manufacturer:EDAC
Manufacturer Number:345-030-558-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-508

Detailed Description

Enhance connectivity in your electronic applications with this high-quality Board To Board PCB Connector. Designed for seamless integration, it features a reliable 30-position configuration with two rows, offering ample space for efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while the Copper Alloy contact material guarantees optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Its right-angle mount orientation further enhances versatility, making it a perfect choice for various PCB assembly needs. Upgrade your connectivity solutions with this essential component.