| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | EDAC |
| Manufacturer Part Number: | EDAC 345-030-558-512 |
| Color: | Green |
| Amperage: | 3 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | 2 |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in |
| Row Spacing: | .2 in |
| Number of Positions: | 30 |
| Mount Orientation: | Right Angle |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA345-030-558-512 |
345-030-558-512
| Heilind Number: | EDA345-030-558-512 |
| Manufacturer: | EDAC |
| Manufacturer Number: | 345-030-558-512 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality, 30-position, right-angle board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts for reliable performance. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and efficient connections. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. Upgrade your electronic projects with this essential component.

