345-030-558-603

Heilind Number:EDA345-030-558-603
Manufacturer:EDAC
Manufacturer Number:345-030-558-603
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-603
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-603

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. With a sleek right-angle mount orientation, it seamlessly integrates into your electronic setup. Boasting 30 positions in a single row, it ensures efficient data transmission. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the contact material of Copper Alloy guarantees optimal conductivity. With a pitch of 0.1 inches and row spacing of 0.2 inches, it offers seamless integration and efficient signal transfer. Elevate your electronic connections with this essential component, a must-have in any modern setup.