345-030-558-604

Heilind Number:EDA345-030-558-604
Manufacturer:EDAC
Manufacturer Number:345-030-558-604
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-604
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-604

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector features 30 positions and a single row layout, making it ideal for various applications. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and reliable Copper Alloy contacts, it ensures superior conductivity and longevity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment and secure attachment on your PCB. The right-angle mount orientation allows for efficient space utilization, while the wide operating temperature range of -40 to 105 °C ensures reliable performance even in challenging environments. Upgrade your connectivity solutions with this essential component.