345-030-558-607

Heilind Number:EDA345-030-558-607
Manufacturer:EDAC
Manufacturer Number:345-030-558-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-607

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Featuring a sleek green design, it boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable performance in any setting. With a single row configuration and 30 positions, it offers ample connectivity for your PCB needs. The copper alloy contact material guarantees efficient transmission, while the .1-inch pitch and .2-inch row spacing allow for precise and secure connections. Designed for seamless integration, its right-angle mount orientation is perfect for space-saving applications. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is a versatile and dependable solution for your connectivity requirements. Elevate your electronic projects with this essential component.