345-030-558-612

Heilind Number:EDA345-030-558-612
Manufacturer:EDAC
Manufacturer Number:345-030-558-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-612

Detailed Description

Enhance your PCB connectivity with this high-quality, right angle Board to Board Connector. Featuring 30 positions and a durable construction of UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance in demanding environments. The copper alloy contacts offer excellent conductivity, while the .1 inch pitch and .2 inch row spacing facilitate easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various applications. Upgrade your setup with this essential component for seamless data transmission and signal integrity.