345-030-558-658

Heilind Number:EDA345-030-558-658
Manufacturer:EDAC
Manufacturer Number:345-030-558-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-658

Detailed Description

Enhance your PCB connectivity with this high-quality, 30-position card edge connector. Designed for seamless integration, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester in a vibrant green hue. The copper alloy contacts ensure reliable power delivery, while the right-angle mount orientation offers versatility in installation. With a low 3A amperage and a compact .1-inch pitch, it's perfect for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a dependable choice for your electronic projects. Explore more in our PCB Connectors collection.