345-030-558-678

Heilind Number:EDA345-030-558-678
Manufacturer:EDAC
Manufacturer Number:345-030-558-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions in a single row, ensuring optimal performance in your electronic projects. The green housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .1 inches and row spacing of .2 inches, it offers precise and secure connections. The copper alloy contact material provides excellent conductivity, while the right-angle mount orientation allows for convenient installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable choice for your electronic assemblies. Upgrade your PCB designs with this high-quality component, a perfect fit for a wide range of applications.