345-030-558-802

Heilind Number:EDA345-030-558-802
Manufacturer:EDAC
Manufacturer Number:345-030-558-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector, designed for seamless integration and reliable performance. Featuring a vibrant green color, this connector boasts a durable housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity. With two rows and a total of 30 positions, it offers ample connectivity options for your electronic setups. The contact material, made of high-quality Copper Alloy, guarantees efficient and stable signal transmission. Its compact design, with a pitch of 0.1 inches and row spacing of 0.2 inches, allows for space-efficient PCB layouts. The right-angle mount orientation further enhances versatility in installation, while its wide operating temperature range of -40 to 105 °C makes it suitable for various environments. Elevate your PCB assembly with this essential connector, a perfect choice for demanding electronic applications.