345-030-558-803

Heilind Number:EDA345-030-558-803
Manufacturer:EDAC
Manufacturer Number:345-030-558-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-803

Detailed Description

Enhance connectivity within your electronic devices with this efficient Board To Board PCB Connector. Designed for optimal performance, it features 30 positions with a .1-inch pitch and 2 rows for seamless integration. The right-angle mount orientation offers versatile installation options, while the UL 94V-0 Thermoplastic Polyester housing ensures durability. Crafted with copper alloy contacts, it guarantees reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB assembly with this essential component, perfect for achieving smooth and secure connections.