345-030-558-807

Heilind Number:EDA345-030-558-807
Manufacturer:EDAC
Manufacturer Number:345-030-558-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-807

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts for reliable signal transmission. With two rows of 30 positions each, it offers ample connectivity options for your PCB applications. The right-angle mount orientation and a pitch of .1 inch make it ideal for space-saving installations. Operating smoothly in temperatures ranging from -40 to 105°C, this connector ensures consistent performance in various environments. Upgrade your connectivity solutions with this essential component.