345-030-558-808

Heilind Number:EDA345-030-558-808
Manufacturer:EDAC
Manufacturer Number:345-030-558-808
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-808
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-808

Detailed Description

Enhance your PCB connectivity with our 30-position Green Board to Board Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a compact pitch of .1 inches and convenient right-angle mount orientation, it offers seamless integration into your electronic assemblies. The double-row layout with .2-inch row spacing ensures secure and reliable connections, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Trust in our connector to deliver efficient power transmission at 3A, meeting your connectivity needs with precision. Ideal for a wide range of applications, it is a versatile solution for your PCB interconnection requirements.