345-030-558-812

Heilind Number:EDA345-030-558-812
Manufacturer:EDAC
Manufacturer Number:345-030-558-812
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-812
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-812

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Engineered for seamless integration, this connector boasts a robust UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With two rows of 30 copper alloy contacts, each with a pitch of .1 inches and row spacing of .2 inches, it guarantees reliable data transmission. Its right angle mount orientation offers flexibility in installation, while its broad operating temperature range from -40 to 105 °C makes it suitable for diverse environments. Upgrade your setup today with this essential component for high-performance connections.