345-030-558-878

Heilind Number:EDA345-030-558-878
Manufacturer:EDAC
Manufacturer Number:345-030-558-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-558-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-558-878

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board PCB Connector in a vibrant green hue. Designed for optimal performance, this connector features a double-row layout with 30 positions, offering seamless integration for your electronic components. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation, even in extreme temperatures ranging from -40 to 105°C. The copper alloy contact material ensures reliable signal transmission, while the right-angle mount orientation simplifies installation on your PCB. With a pitch of .1 inches and a row spacing of .2 inches, this connector provides efficient and compact connectivity solutions for your electronic projects. Upgrade your system's performance with this essential connector, a must-have in any engineer's toolkit.