345-030-559-102

Heilind Number:EDA345-030-559-102
Manufacturer:EDAC
Manufacturer Number:345-030-559-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-102

Detailed Description

Enhance your PCB connectivity with our Board To Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 30 positions, allowing for efficient data transfer. The right angle mount orientation offers versatility in installation, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability. With copper alloy contacts and a 3A amperage, this connector guarantees optimal conductivity. Its .1-inch pitch and .2-inch row spacing provide precise alignment, perfect for high-density applications. Operating within a wide temperature range of -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-performance Card Edge Connector.