345-030-559-103

Heilind Number:EDA345-030-559-103
Manufacturer:EDAC
Manufacturer Number:345-030-559-103
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-103
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 30 positions in a single row, facilitating efficient signal transmission. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation, even in demanding environments. With a contact material of Copper Alloy and a pitch of .1 inch, it guarantees secure and stable connections. Its right-angle mount orientation offers versatility in installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in various conditions. Trust in this connector for seamless and dependable board-to-board connections in your electronic assemblies.