345-030-559-108

Heilind Number:EDA345-030-559-108
Manufacturer:EDAC
Manufacturer Number:345-030-559-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-108

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this innovative connector boasts 30 positions in a single row, ensuring efficient data transfer. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and reliability in any application. With a pitch of .1 inches and a row spacing of .2 inches, this connector offers optimal performance in tight spaces. Its right-angle mount orientation provides flexibility in installation, while an amperage of 3A and an operating temperature range of -40 to 105°C cater to diverse power needs. Trust in this connector for high-speed, high-quality connections within your electronic systems.