345-030-559-158

Heilind Number:EDA345-030-559-158
Manufacturer:EDAC
Manufacturer Number:345-030-559-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-158

Detailed Description

Elevate your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant green hue. Designed for seamless integration, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material and Copper Alloy contact material, ensuring reliable power transmission at an amperage of 3 A. With a compact pitch of .1 inches and a single row configuration of 30 positions, it offers efficient signal transfer in tight spaces. Its right-angle mount orientation and -40 to 105 °C operating temperature range make it versatile for various applications. Trust in this connector for secure and efficient card edge connections in your electronic projects.