345-030-559-178

Heilind Number:EDA345-030-559-178
Manufacturer:EDAC
Manufacturer Number:345-030-559-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-178

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Designed for seamless integration, it boasts a single row with 30 positions, ensuring efficient signal transmission. The right-angle mount orientation offers versatility in installation, while the UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety. With copper alloy contacts and a pitch of .1 inch, this connector delivers reliable power with an amperage of 3A. Ideal for a wide range of applications, it operates flawlessly in temperatures ranging from -40 to 105°C, making it a dependable choice for your electronic projects. Upgrade your connectivity solutions with this essential component.