345-030-559-188

Heilind Number:EDA345-030-559-188
Manufacturer:EDAC
Manufacturer Number:345-030-559-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-188

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless board-to-board integration, it boasts 30 positions with a pitch of .1 inches, ensuring reliable signal transmission. The robust housing, crafted from UL 94V-0 Thermoplastic Polyester, guarantees durability in various environments, while the Copper Alloy contacts provide excellent conductivity. With a right-angle mount orientation and operating temperature range of -40 to 105°C, this connector is versatile and dependable for a wide range of applications. Upgrade your connectivity solutions with this essential component.