345-030-559-201

Heilind Number:EDA345-030-559-201
Manufacturer:EDAC
Manufacturer Number:345-030-559-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-201

Detailed Description

Elevate your PCB connectivity with our cutting-edge Board To Board PCB Connector. Designed for seamless integration, this connector boasts 30 positions spread across two rows, ensuring efficient data transfer. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, it guarantees robust performance and longevity. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inches and row spacing of .2 inches optimize space utilization. With an amperage of 3A and an operating temperature range from -40 to 105°C, this connector is engineered to deliver reliable connectivity in even the most demanding environments. Perfect for a wide range of applications, from industrial machinery to consumer electronics, it's a must-have component for your connectivity solutions. Choose quality. Choose performance. Choose our Board To Board PCB Connector.