345-030-559-202

Heilind Number:EDA345-030-559-202
Manufacturer:EDAC
Manufacturer Number:345-030-559-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-202

Detailed Description

Enhance your circuit connectivity with this high-performance Board To Board PCB Connector. Featuring 30 positions across 2 rows, it offers seamless data transmission in a sleek green design. The UL 94V-0 Thermoplastic Polyester housing ensures durability and safety, while copper alloy contacts guarantee reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various electronic applications. Its right-angle mount orientation provides flexibility in installation, making it a must-have component for any PCB project.