345-030-559-204

Heilind Number:EDA345-030-559-204
Manufacturer:EDAC
Manufacturer Number:345-030-559-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-204

Detailed Description

Enhance your circuit board connectivity with our cutting-edge 30-position board-to-board connector. Designed for seamless integration, this green connector features a durable UL 94V-0 thermoplastic polyester housing, ensuring reliable performance even in demanding environments. Crafted with precision, its copper alloy contacts guarantee optimal conductivity, while the right-angle mount orientation allows for efficient space utilization. With a pitch of .1 inch and a row spacing of .2 inches, this connector offers easy installation and secure connections. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for various applications. Elevate your PCB assembly with this essential component.