345-030-559-207

Heilind Number:EDA345-030-559-207
Manufacturer:EDAC
Manufacturer Number:345-030-559-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-207

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 30 positions with a low-profile right angle mount orientation, perfect for compact electronic assemblies. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliable performance in a wide operating temperature range from -40 to 105 °C. Featuring copper alloy contacts with a pitch of .1 inches and row spacing of .2 inches, this connector guarantees efficient power transmission at an amperage of 3A. Whether for industrial or consumer applications, its robust construction and quality materials make it a top choice for engineers and manufacturers seeking dependable interconnect solutions. Upgrade your connectivity with confidence.