345-030-559-208

Heilind Number:EDA345-030-559-208
Manufacturer:EDAC
Manufacturer Number:345-030-559-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-208

Detailed Description

Enhance your circuit board connections with our 2-row, 30-position board-to-board PCB connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing and copper alloy contact material, ensuring reliable performance in a wide range of operating temperatures (-40 to 105°C). With a pitch of .1 inches and a row spacing of .2 inches, it offers precision connectivity in a compact form. Its right-angle mount orientation allows for efficient PCB layout, while its vibrant green color adds a touch of visual distinction. Ideal for various electronic applications, this connector is a must-have for any project requiring secure and efficient board-to-board connections. Elevate your designs with this essential component.