345-030-559-212

Heilind Number:EDA345-030-559-212
Manufacturer:EDAC
Manufacturer Number:345-030-559-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-212

Detailed Description

Enhance your circuit board connectivity with this high-performance Board To Board PCB Connector in vivid green. Its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in demanding environments. With two rows and a total of 30 copper alloy contact positions, this connector offers seamless data transfer. The right-angle mount orientation and 0.1-inch pitch facilitate easy integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal functionality. Trust in this essential component for efficient and secure connections in your electronic designs.