345-030-559-288

Heilind Number:EDA345-030-559-288
Manufacturer:EDAC
Manufacturer Number:345-030-559-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-288

Detailed Description

Enhance your PCB connectivity with this versatile board-to-board connector, designed for seamless integration in electronic assemblies. With a compact form factor and right-angle mount orientation, it offers efficient space utilization for your projects. Featuring two rows of 30 positions each, it provides ample connectivity options, while the .1-inch pitch and .2-inch row spacing ensure precise and reliable connections. Crafted from UL 94V-0 Thermoplastic Polyester, its housing material guarantees durability and safety in operation, even in extreme environments with an operating temperature range of -40 to 105 °C. The copper alloy contact material ensures high conductivity, making it ideal for power and signal transmission. Upgrade your design with this green-colored connector, a must-have for any electronics enthusiast or professional.