345-030-559-402

Heilind Number:EDA345-030-559-402
Manufacturer:EDAC
Manufacturer Number:345-030-559-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-402

Detailed Description

Enhance your PCB connectivity with this high-quality board-to-board connector. Designed for optimal performance, it features 30 positions in a single row, allowing for seamless data transmission. The durable housing, made of UL 94V-0 thermoplastic polyester, ensures reliable operation even in harsh conditions. With a contact material of copper alloy and a pitch of .1 inches, this connector guarantees secure and stable connections. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105°C makes it suitable for a variety of environments. Upgrade your electronic assemblies with this essential component.