345-030-559-403

Heilind Number:EDA345-030-559-403
Manufacturer:EDAC
Manufacturer Number:345-030-559-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-403

Detailed Description

Enhance your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for seamless integration, this connector features 30 positions with a single row layout, ensuring efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing material guarantees long-lasting reliability, while the copper alloy contact material ensures optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Its right-angle mount orientation offers flexibility in installation, making it a versatile solution for your connectivity needs. Upgrade your system with this essential component for reliable and high-speed data transmission.