345-030-559-404

Heilind Number:EDA345-030-559-404
Manufacturer:EDAC
Manufacturer Number:345-030-559-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-404

Detailed Description

Enhance your electronic connections with our Green Board-to-Board PCB Connector. Designed for seamless integration, this connector features a single row with 30 positions, providing ample space for secure and efficient linkages. Crafted with precision, the housing is made of UL 94V-0 Thermoplastic Polyester, ensuring durability and reliability in diverse operating environments. The contact material, Copper Alloy, guarantees optimal conductivity for uninterrupted signal flow. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your PCB. Its Right Angle mount orientation further facilitates easy installation. Operating seamlessly in temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Trust in our connector to deliver high performance and longevity to your electronic devices.