345-030-559-407

Heilind Number:EDA345-030-559-407
Manufacturer:EDAC
Manufacturer Number:345-030-559-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-407

Detailed Description

Enhance connectivity within your electronic devices with our 30-position Board To Board PCB Connector. Designed for seamless integration, this connector features a right-angle mount orientation, allowing for efficient space utilization on your PCB. The UL 94V-0 Thermoplastic Polyester housing material ensures durability and safety, while the copper alloy contact material guarantees reliable signal transmission. With a compact pitch of .1 inches and row spacing of .2 inches, this connector offers precise and secure connections. Operating smoothly in temperatures ranging from -40 to 105°C, it is suitable for a wide range of applications. Upgrade your electronic assemblies with this high-quality connector, an essential component for seamless PCB integration.