345-030-559-458

Heilind Number:EDA345-030-559-458
Manufacturer:EDAC
Manufacturer Number:345-030-559-458
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-458
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-458

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board Card Edge Connector, featuring 30 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable power delivery with an amperage of 3A. The right-angle mount orientation offers versatility in installation, while a pitch of .1 inch and row spacing of .2 inch provide efficient signal transmission. Designed for optimal functionality, this connector operates flawlessly in a wide temperature range from -40 to 105 degrees Celsius, making it ideal for various applications in industrial and electronic setups. Upgrade your connectivity solutions with this essential component.