345-030-559-488

Heilind Number:EDA345-030-559-488
Manufacturer:EDAC
Manufacturer Number:345-030-559-488
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-488
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-488

Detailed Description

Enhance your circuit board connectivity with our Board To Board PCB Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring safety and longevity. With a right-angle mount orientation, it offers seamless integration within your setup. The copper alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing accommodate precise connections. Boasting 30 positions in a single row, it provides ample room for multiple connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for various environments. Upgrade your connectivity solutions with this high-quality component.