345-030-559-502

Heilind Number:EDA345-030-559-502
Manufacturer:EDAC
Manufacturer Number:345-030-559-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-502

Detailed Description

Efficiently link your circuit boards with our Board To Board PCB Connector, designed for seamless connectivity in electronic applications. With a sleek green color and a durable housing material of UL 94V-0 Thermoplastic Polyester, this connector ensures both reliability and safety. Featuring two rows of 30 contact positions, it allows for high-density connections with a pitch of .1 inches and row spacing of .2 inches. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation offers versatility in installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is an essential component for your PCB assembly needs. Explore our wide range of connectors in various configurations, perfect for enhancing your electronic projects.