345-030-559-503

Heilind Number:EDA345-030-559-503
Manufacturer:EDAC
Manufacturer Number:345-030-559-503
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-503
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-503

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing that ensures reliable performance even in demanding environments. With two rows of 30 copper alloy contact positions, it offers secure and efficient data transmission. The right-angle mount orientation allows for easy installation, while the .1-inch pitch and .2-inch row spacing ensure precise connections. Operating effectively in a wide temperature range from -40 to 105°C, this connector is perfect for various applications in industries such as telecommunications, automotive, and more. Upgrade your connectivity solutions with this top-of-the-line connector.