345-030-559-504

Heilind Number:EDA345-030-559-504
Manufacturer:EDAC
Manufacturer Number:345-030-559-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-504

Detailed Description

Enhance your PCB assembly with our versatile Board To Board Card Edge Connector. Designed for seamless connectivity, this connector features a compact, right-angle mount orientation for efficient space utilization. With two rows of 30 positions each, it offers ample room for multiple connections. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliability, even in harsh operating conditions ranging from -40 to 105 °C. Each contact is crafted from high-quality Copper Alloy, guaranteeing excellent conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Upgrade your electronic devices with this essential component, perfect for a wide range of applications.