345-030-559-507

Heilind Number:EDA345-030-559-507
Manufacturer:EDAC
Manufacturer Number:345-030-559-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-507

Detailed Description

Enhance your electronic connections with this high-performance Board to Board PCB Connector. Designed for precise, seamless integration, it features 30 positions across two rows, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures long-lasting reliability, even in harsh operating environments. With a right-angle mount orientation, it offers versatility in installation, while the copper alloy contact material guarantees optimal conductivity. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for seamless connectivity.