345-030-559-508

Heilind Number:EDA345-030-559-508
Manufacturer:EDAC
Manufacturer Number:345-030-559-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-508

Detailed Description

Enhance your electronic connections with this robust and efficient board-to-board PCB connector. Featuring a vibrant green color, it adds a touch of personality to your assembly. With a dual-row design and 30 positions, it offers ample connectivity options for your devices. The right-angle mount orientation allows for easy installation in tight spaces, while the UL 94V-0 thermoplastic polyester housing ensures superior durability. Crafted with copper alloy contacts, it guarantees reliable signal transmission. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic project. Trust in its high performance and quality for seamless connectivity every time.