345-030-559-512

Heilind Number:EDA345-030-559-512
Manufacturer:EDAC
Manufacturer Number:345-030-559-512
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-512
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-512

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board PCB Connector. This high-performance connector features 30 positions, ensuring seamless data transfer between boards. Crafted with precision, it guarantees reliable conductivity, thanks to its copper alloy contacts. The durable UL 94V-0 Thermoplastic Polyester housing material offers robust protection, while the sleek green color adds a touch of style to your setup. Perfect for space-saving installations, its right-angle mount orientation and 0.1-inch pitch make it a versatile choice. With an operating temperature range of -40 to 105°C, it's ideal for a wide range of environments. Upgrade your connectivity solutions with this essential component.