345-030-559-558

Heilind Number:EDA345-030-559-558
Manufacturer:EDAC
Manufacturer Number:345-030-559-558
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-558
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-558

Detailed Description

Enhance your PCB connectivity with this high-quality Board To Board Connector in a vibrant green hue. Designed for seamless integration, it features UL 94V-0 Thermoplastic Polyester housing for durability and safety. With two rows of 30 copper alloy contacts, it ensures reliable power transmission at an amperage of 3 A. The compact .1-inch pitch and .2-inch row spacing offer efficient PCB layout, while the right-angle mount orientation adds versatility to your system design. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a dependable choice for a wide range of electronic applications. Elevate your connectivity solutions with this essential component.