345-030-559-588

Heilind Number:EDA345-030-559-588
Manufacturer:EDAC
Manufacturer Number:345-030-559-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-588

Detailed Description

Enhance your PCB connectivity with our innovative 30-position board-to-board connector. Designed for seamless integration, this connector features a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, ensuring both performance and aesthetic appeal. With a compact .1-inch pitch and dual-row configuration, it offers efficient signal transmission in a space-saving design. Crafted with precision, the copper alloy contacts guarantee reliable conductivity, while the right-angle mount orientation enables easy PCB assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Elevate your PCB interconnect solutions with this high-quality, RoHS-compliant component.