345-030-559-602

Heilind Number:EDA345-030-559-602
Manufacturer:EDAC
Manufacturer Number:345-030-559-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-602

Detailed Description

Enhance your PCB connections with our versatile Green Board To Board PCB Connector. Featuring a single row with 30 positions, it ensures seamless and efficient data transfer. The right-angle mount orientation offers flexibility in your assembly process, while the UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety. With a contact material of Copper Alloy, you can rely on its excellent conductivity. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for a wide range of environments. Trust in its performance for all your connectivity needs.