345-030-559-608

Heilind Number:EDA345-030-559-608
Manufacturer:EDAC
Manufacturer Number:345-030-559-608
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-608
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-608

Detailed Description

Upgrade your electronic connections with this high-performance green PCB Connector. Designed for seamless board-to-board integration, this connector features 30 positions on a single row, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise connectivity is guaranteed. Its right-angle mount orientation offers flexibility in installation, while the wide operating temperature range of -40 to 105 °C ensures optimal performance in various environments. Perfect for demanding electronic projects, this connector is a must-have for any tech enthusiast.