345-030-559-612

Heilind Number:EDA345-030-559-612
Manufacturer:EDAC
Manufacturer Number:345-030-559-612
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-612
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-612

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Green Board To Board PCB Connector. Designed for seamless integration into your circuitry, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable and safe operation. With 30 positions and a compact pitch of .1 inch, it offers efficient signal transmission while conserving valuable space on your PCB. The copper alloy contact material guarantees optimal conductivity, while the right-angle mount orientation facilitates easy PCB assembly. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse industrial applications. Trust in its quality and precision for all your connectivity needs.