345-030-559-678

Heilind Number:EDA345-030-559-678
Manufacturer:EDAC
Manufacturer Number:345-030-559-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-678

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector. Designed for seamless integration and superior performance, this connector boasts 30 positions in a single row, with a pitch of .1 inch and row spacing of .2 inch, ensuring precise and reliable connections. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting durability and efficient signal transmission. The right-angle mount orientation offers flexibility in board assembly, while the wide operating temperature range of -40 to 105°C makes it suitable for various environments. Elevate your electronics projects with this essential component.