345-030-559-688

Heilind Number:EDA345-030-559-688
Manufacturer:EDAC
Manufacturer Number:345-030-559-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-688

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Board-To-Board PCB Connector. Designed for seamless integration, this connector features a robust UL 94V-0 Thermoplastic Polyester housing that ensures durability and safety. With 30 gold-plated Copper Alloy contacts, it guarantees reliable and efficient signal transmission. The right-angle mount orientation offers flexibility in installation, while the 0.1-inch pitch and 0.2-inch row spacing optimize space utilization on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Upgrade your design with this essential component for enhanced performance and connectivity.