345-030-559-802

Heilind Number:EDA345-030-559-802
Manufacturer:EDAC
Manufacturer Number:345-030-559-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-802

Detailed Description

Enhance your PCB connectivity with this high-performance Board To Board PCB Connector in a vibrant shade of green. With a 30-position configuration spread across two rows, it offers ample space for secure and efficient connections. Crafted from UL 94V-0 Thermoplastic Polyester, the housing ensures durability and safety in operation. Each contact point is meticulously engineered from Copper Alloy, guaranteeing optimal conductivity. The connector's right-angle mount orientation and a pitch of .1 inches facilitate seamless integration into your PCB layout. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of environments. Upgrade your electronic assemblies with this essential component, designed to meet the highest standards of performance and reliability.