345-030-559-807

Heilind Number:EDA345-030-559-807
Manufacturer:EDAC
Manufacturer Number:345-030-559-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-030-559-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:30
Mount Orientation:Right Angle
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-030-559-807

Detailed Description

Enhance connectivity within your PCB system with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features two rows with a total of 30 positions, allowing for efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing ensures longevity, while the copper alloy contact material guarantees reliable performance. With a pitch of 0.1 inches and a row spacing of 0.2 inches, this connector offers precise alignment. Its right-angle mount orientation enables flexible installation, while the wide operating temperature range of -40 to 105°C ensures suitability for various environments. Upgrade your system with this essential connector for optimal functionality.